SKF 23226 CCK/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- RS Stock No.:
- 209-4104
- Mfr. Part No.:
- 23226 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$3,522.52
(exc. GST)
$3,874.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,522.52 |
*price indicative
- RS Stock No.:
- 209-4104
- Mfr. Part No.:
- 23226 CCK/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Limiting Speed | 2600rpm | |
| Series | 23226 CCK/W33 | |
| Standards/Approvals | No | |
| End Type | Open | |
| Outside Diameter | 230mm | |
| Static Load Rating | 1060kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 826kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Limiting Speed 2600rpm | ||
Series 23226 CCK/W33 | ||
Standards/Approvals No | ||
End Type Open | ||
Outside Diameter 230mm | ||
Static Load Rating 1060kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 826kN | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 130 mm ID, 230 mm OD - 23226 CCK/W33
Meet the challenge of dealing with heavy radial and axial loads in applications prone to misalignment or shaft deflections with this spherical roller bearing from SKF. It features two rings on the inner raceway and a 1:12 tapered bore. This design enables the unit to withstand shocks and thrusts from both directions. Its high load carrying capacity and ability to accommodate misalignment reduces the need for maintenance. A ring-shaped groove and three lubrication holes in the outer ring make lubrication easy and effective. As part of the upgraded SKF Explorer range, this bearing is designed to have a long service life.
• Tapered bore type for radial and axial loads
• Compact structure
• High precision and accommodation of angular misalignment
• Inside diameter of 130 mm
• Outside diameter of 230 mm
• Race width of 80 mm
Application Information
• Industrial transmissions
• Renewable energy
• Mining
• Pulp and paper manufacturing
What is the specific purpose of SKF's spherical roller bearings?
SKF invented spherical roller bearings to meet the need to accommodate radial loads or combined radial and axial loads. Since then, the brand has continued to refine the design to ensure its bearings always provide top-of-the-line performance.
Related links
- SKF 23226 CCK/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CC/W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23226 CC/C3W33 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 23026 CCK/W33 Tapered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23126 CCK/W33 Tapered 130 mm ID Roller Bearing, 210 mm OD
- SKF 22326 CCK/W33 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 22226 EK/C3 Tapered 130 mm ID Roller Bearing, 230 mm OD
- SKF 22226 EK Tapered 130 mm ID Roller Bearing, 230 mm OD
