SKF 24122 CC/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$2,369.36

(exc. GST)

$2,606.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,369.36

*price indicative

RS Stock No.:
209-4117
Mfr. Part No.:
24122 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

69mm

Bore Type

Tapered

Cage Material

Steel

Number of Rows

2

Standards/Approvals

No

End Type

Open

Limiting Speed

3000rpm

Series

24122 CC/W33

Outside Diameter

180mm

Static Load Rating

750kN

Dynamic Load Rating

539kN

COO (Country of Origin):
SE

SKF Spherical Roller Bearing, 110 mm ID, 180 mm OD - 24122 CC/W33


If you need to support both radial and axial loads in your industrial equipment or machinery, this spherical roller bearing from SKF is an ideal solution. It has two inner ring raceways inclined at an angle to the bearing axis, so it can resist axial shocks and thrust loads. The two rows of symmetrical rollers and the sturdy outer raceway can support heavy radial loads and shaft deflection. The bearing is made from strong and durable stainless steel, so it has high resistance to oxidation and rust and will perform reliably over a long period.

• Limiting speed of 3000 rpm, so this bearing is ideal for supporting high-velocity rotation in your equipment

• Static load rating of 750 kN makes it suitable for use with heavy loads

• Lightweight at 6.9 kg

• Accommodates some initial misalignment, reducing installation and maintenance time

Application Information


• Paper processing and manufacture

• Mining applications

• Renewable energy

What safety standards does this product meet?


The bearing meets RoHS (restriction of hazardous substances) standards. This means that it's guaranteed to contain no more than traces amounts of any potentially harmful materials, making it a safe component for your work environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy