SKF 23024 CCK/W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 207-8556
- Mfr. Part No.:
- 23024 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$1,601.07
(exc. GST)
$1,761.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,601.07 |
*price indicative
- RS Stock No.:
- 207-8556
- Mfr. Part No.:
- 23024 CCK/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 46mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Outside Diameter | 180mm | |
| Dynamic Load Rating | 366kN | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Static Load Rating | 500kN | |
| Number of Rows | 1 | |
| Series | 23024 CCK/W33 | |
| Limiting Speed | 4000rpm | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 46mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Outside Diameter 180mm | ||
Dynamic Load Rating 366kN | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
Static Load Rating 500kN | ||
Number of Rows 1 | ||
Series 23024 CCK/W33 | ||
Limiting Speed 4000rpm | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 120 mm ID and 180 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 23024 CCK/C3W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 24024 CC/W33 Tapered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23224 CCK/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 24124 CC/W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23224 CC/W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- SKF 23124 CC/W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23220 CCK/W33 Tapered 100 mm ID Roller Bearing, 180 mm OD
- SKF 23122 CCK/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
