SKF NJ 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 209-2383
- Mfr. Part No.:
- NJ 2210 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$168.18
(exc. GST)
$185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.18 |
*price indicative
- RS Stock No.:
- 209-2383
- Mfr. Part No.:
- NJ 2210 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Series | NJ 2210 ECP | |
| Limiting Speed | 9000rpm | |
| Static Load Rating | 88kN | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 90kN | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Series NJ 2210 ECP | ||
Limiting Speed 9000rpm | ||
Static Load Rating 88kN | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 90kN | ||
End Type Open | ||
- COO (Country of Origin):
- DE
SKF Roller Bearing, 50mm Inside Diameter, 90mm Outside Diameter - NJ 2210 ECP
This roller bearing is a vital component in various industrial applications. Designed as a cylindrical roller bearing with a single-row configuration, it boasts an inside diameter of 50mm and an outside diameter of 90mm. The race width measures 23mm, accommodating parallel bore types, making it suitable for diverse mechanical settings.
Features & Benefits
• Open type design allows for easy lubrication access
• Non-metallic cage ensures reduced friction and wear
• Lightweight at 0.57kg facilitates easier installation
Applications
• Used in electric motor assemblies for smooth operation
• Ideal for automotive requiring robust support
• Utilised in conveyor systems to enhance efficiency
• Commonly applied in machinery where high-speed performance is required
What internal clearance specifications are necessary for optimal performance with this bearing?
The internal clearance should align with normal tolerance levels for cylindrical designs, specifically ensuring proper fit and operational stability to avoid undue wear.
How does the non-metallic cage impact the bearing's longevity in harsh environments?
Employing a non-metallic cage reduces the risk of corrosion and offers better resistance to contaminants, thereby extending service life in challenging environments.
What factors should be considered when determining the load capacity for this bearing?
Factors include the applications dynamic and static loads, ensuring they do not exceed its ratings of 90kN dynamic and 88kN static to prevent premature failure.
How does the reference and limiting speed influence bearing selection for intensive mechanical applications?
Choosing a bearing with an appropriate reference speed of 8500r/min and a limiting speed of 9000r/min helps maintain efficiency while preventing overheating in demanding conditions.
- RS Stock No. 2092030
- Mfr. Part No. NU 2210 ECP
Each
$183.37
- RS Stock No. 2092384
- Mfr. Part No. NJ 2210 ECP/C3
Each
$178.75
- RS Stock No. 1959646
- Mfr. Part No. NJ 210 ECP
Each
$170.51
- RS Stock No. 0464607
- Mfr. Part No. NJ 2210 ECJ
Each
$593.27
Related links
- SKF NJ 2210 ECP/C3 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NJ 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECJ 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NUP 210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 2210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF N 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD












