SKF NJ 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 195-9646
- Mfr. Part No.:
- NJ 210 ECP
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save $43.42
View bulk pricing optionsSubtotal (1 unit)*
$170.51
(exc. GST)
$187.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $170.51 | - |
| 13 - 24 | $167.17 | $43.42 |
| 25 + | $162.61 | $197.50 |
*price indicative
- RS Stock No.:
- 195-9646
- Mfr. Part No.:
- NJ 210 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | No | |
| Series | NJ 210 ECP | |
| Limiting Speed | 9000rpm | |
| Outside Diameter | 90mm | |
| Static Load Rating | 69.5kN | |
| End Type | Open | |
| Dynamic Load Rating | 73.5kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Non-Metallic | ||
Standards/Approvals No | ||
Series NJ 210 ECP | ||
Limiting Speed 9000rpm | ||
Outside Diameter 90mm | ||
Static Load Rating 69.5kN | ||
End Type Open | ||
Dynamic Load Rating 73.5kN | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 50mm Inside Diameter, 90mm Outside Diameter - NJ 210 ECP
This cylindrical roller bearing is designed to deliver reliable performance in diverse industrial applications. It features a bore diameter of 50mm and an outside diameter of 90mm, with a width of 20mm, making it ideal for a range of machinery. The bearing is of the open type, facilitating easy installation and maintenance in high-speed operations.
Features & Benefits
• Designed with a non-metallic cage for reduced friction
• High dynamic load capacity of 73.5kN supports rigorous demands
• Static load rating of 69.5kN enhances durability in various requirements
• Reference speed of 8500 r/min ensures effective high-speed performance
• Single-row configuration for streamlined design and efficient load distribution
Applications
• Utilised in automation systems for precise movement control
• Suitable for electrical machinery with high-speed operational requirements
• Applicable in mechanical equipment requiring efficient load management
• Ideal for use in conveyor systems and rotating machinery
What are the advantages of using a non-metallic cage in bearings?
Non-metallic cages reduce friction and wear, enhancing the longevity and efficiency of the bearing. They also minimise weight, which can improve overall system performance and energy consumption.
How does the dynamic load capacity impact machinery performance?
A higher dynamic load capacity allows the bearing to support greater loads while maintaining smooth operation, thereby reducing the risk of failure and extending the service life of the machinery.
What factors should be considered when selecting a cylindrical roller bearing?
Consider the load ratings, speed capabilities, and the specific requirements of your application to ensure the bearing can handle operational stresses and maintain performance efficiency.
What maintenance practices are recommended for ensuring optimal bearing performance?
Regular inspections should be performed to check for wear, and lubrication should be maintained as specified. Keeping the bearing clean and ensuring proper alignment can also significantly enhance its operational life.
- RS Stock No. 1959633
- Mfr. Part No. N 210 ECP
Each
$283.89
- RS Stock No. 0465088
- Mfr. Part No. NJ 210 ECP/C3
Each
$288.53
- RS Stock No. 2092383
- Mfr. Part No. NJ 2210 ECP
Each
$168.18
- RS Stock No. 0465007
- Mfr. Part No. NUP 210 ECJ
Each
$472.68
Related links
- SKF NJ 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF N 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 210 ECJ Cylindrical 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 210 ECJ/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NUP 210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD












