SKF NU 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 209-2030
- Mfr. Part No.:
- NU 2210 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$183.37
(exc. GST)
$201.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.37 |
*price indicative
- RS Stock No.:
- 209-2030
- Mfr. Part No.:
- NU 2210 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Number of Rows | 1 | |
| Limiting Speed | 9000rpm | |
| Series | NU 2210 ECP | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 90kN | |
| End Type | Shielded | |
| Outside Diameter | 90mm | |
| Static Load Rating | 88kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Number of Rows 1 | ||
Limiting Speed 9000rpm | ||
Series NU 2210 ECP | ||
Standards/Approvals No | ||
Dynamic Load Rating 90kN | ||
End Type Shielded | ||
Outside Diameter 90mm | ||
Static Load Rating 88kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
SKF NU 2210 ECP Series Roller Bearing, 50mm Inside Diameter, 90mm Outside Diameter - NU 2210 ECP
This roller bearing is a shielded cylindrical roller unit designed to support radial loads in rotating assemblies. It operates as a single-row component with a cylindrical bore for mounting on shafts and is intended for applications requiring a balance of static capacity and rotational speed.
Features and Benefits:
• 88 kN static load capacity provides robust resistance to stationary loads
• 90 kN dynamic load rating supports continuous radial loads during operation
• Limiting speed 9 000 r/min permits high-speed rotation where required
• Non-metallic cage reduces weight and lowers frictional impact
• CN internal clearance accommodates thermal expansion and shaft misalignment
• 90 kN dynamic load rating supports continuous radial loads during operation
• Limiting speed 9 000 r/min permits high-speed rotation where required
• Non-metallic cage reduces weight and lowers frictional impact
• CN internal clearance accommodates thermal expansion and shaft misalignment
Applications
• Suitable for high-speed motor shafts requiring radial support
• Ideal for machine-tool spindles with moderate static loading
• Used for conveyor rollers operating at elevated rotational speeds
• Can be used for industrial gearboxes with cylindrical bores
• Suitable for rotating frames where shielded protection is needed
• Ideal for machine-tool spindles with moderate static loading
• Used for conveyor rollers operating at elevated rotational speeds
• Can be used for industrial gearboxes with cylindrical bores
• Suitable for rotating frames where shielded protection is needed
What mounting Interface does it require?
It fits onto a cylindrical shaft using a straight bore for interference or slip fits.
How does the shielded end type affect maintenance?
Shields limit contaminant ingress and reduce the need for frequent re-lubrication compared with open designs.
What clearance class is specified and why is it chosen?
The internal clearance is CN to permit normal thermal growth while maintaining contact conditions.
How many bearing rows are present and what does that imply?
It is a single-row design which provides Pure radial load support without axial load accommodation.
What is the outside diameter and how does that influence housing design?
The outside diameter is 90 mm which determines the bore dimensions required in the housing for proper seating.
Related links
- SKF NU 2210 ECP/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NU 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NU 2210 ECM 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NUP 210 ECP 50 mm ID Roller Bearing, 90 mm OD
- SKF NJ 2210 ECP/C3 50 mm ID Roller Bearing, 90 mm OD
- SKF NJ 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF N 210 ECP 50 mm ID Cylindrical Roller Bearing, 90 mm OD
