SKF NA 4909.2RS Cylindrical 45 mm ID Needle Roller Bearing, 68 mm OD
- RS Stock No.:
- 209-2316
- Mfr. Part No.:
- NA 4909.2RS
- Brand:
- SKF
Subtotal (1 unit)*
$198.12
(exc. GST)
$217.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.12 |
*price indicative
- RS Stock No.:
- 209-2316
- Mfr. Part No.:
- NA 4909.2RS
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 64kN | |
| Limiting Speed | 3800rpm | |
| Number of Rows | 1 | |
| Series | NA 4909.2RS | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 45kN | |
| Outside Diameter | 68mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 64kN | ||
Limiting Speed 3800rpm | ||
Number of Rows 1 | ||
Series NA 4909.2RS | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 45kN | ||
Outside Diameter 68mm | ||
SKF Needle Roller Bearing, 45mm Inside Diameter, 68mm Outside Diameter - NA 4909.2RS
This needle roller bearing is designed for high performance in demanding applications. The SKF needle roller bearing features a robust steel construction, with an inside diameter of 45mm and an outside diameter of 68mm. With a race width of 23 mm, this bearing combines a slim profile with a high load capacity, optimising efficiency in various industrial settings.
Features & Benefits
• High dynamic load rating of 45kN to support heavy loads
• Steel needle roller bearing provides enhanced durability
• Designed with a sheet metal cage for improved stability
• Single-row configuration optimises radial space efficiency
• Limiting speed of 3800 r/min for versatile application use
• Ideal for automation, electronics, and mechanical industries
Applications
• Used for machinery requiring compact and high load capacity bearings
• Suitable for with limited space and high dynamic demands
• Ideal for electrical assemblies and electronic devices
• Used for automotive and industrial equipment for reliable operation
What is the significance of the load ratings for this bearing?
The static load rating of 64kN indicates maximum load capacity without deformation, while the dynamic load rating of 45kN reflects the maximum load it can sustain during rotational operations, crucial for ensuring longevity in rotating equipment.
How does the cage material affect performance?
The sheet metal cage offers a combination of lightweight construction and strength, ensuring the rollers remain optimally spaced for efficient motion while reducing friction and wear, contributing to overall performance longevity.
What are the temperature limits for operating this component?
It can typically operate within a range defined by environmental conditions, ensuring consistent performance under standard operational temperatures. This versatility is ideal for various applications in different industrial settings.
How is this bearing installed and maintained?
Installation should be performed ensuring proper alignment with shaft and housing tolerances to reduce initial wear. Regular inspection for lubrication levels and clearance adjustments helps maintain optimal function throughout its lifespan.
Related links
- SKF NA 6909 Cylindrical 45 mm ID Roller Bearing, 68 mm OD
- NTN 81208T2 Needle Roller Thrust Cylindrical Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 4T-M88048/M88010 Taper Roller 33 mm ID Needle Roller Thrust Bearing, 68 mm OD
- NTN 4T-32008X Taper Roller 40 mm ID Needle Roller Thrust Bearing, 68 mm OD
- SKF HK 6020 60 mm ID Roller Bearing Needle, 68 mm OD
- SKF NA 4902 Cylindrical 15 mm ID Needle Roller Bearing, 28 mm OD
- SKF NA 4903 Cylindrical 17 mm ID Needle Roller Bearing, 30 mm OD
- NTN NK68/35R 68 mm ID Roller Bearing Needle Roller, 82 mm OD
