SKF NU 318 ECM 90 mm ID Cylindrical Roller Bearing, 190 mm OD

Subtotal (1 unit)*

$2,440.28

(exc. GST)

$2,684.31

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,440.28

*price indicative

RS Stock No.:
464-494
Mfr. Part No.:
NU 318 ECM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

90mm

Race Width

43mm

Bore Type

Cylindrical

Cage Material

Machined Brass

Outside Diameter

190mm

Limiting Speed

4500rpm

Series

NU

Number of Rows

1

Standards/Approvals

RoHS

Static Load Rating

80931lb

Internal Clearance

CN

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions.

High radial load carrying capacity

Low friction

Long service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy