SKF NU 307 ECJ 35 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$222.41

(exc. GST)

$244.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$222.41

*price indicative

RS Stock No.:
209-2104
Mfr. Part No.:
NU 307 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

21mm

Bore Type

Cylindrical

Outside Diameter

80mm

Static Load Rating

63kN

Number of Rows

1

Dynamic Load Rating

75kN

Series

NU 307 ECJ

Standards/Approvals

No

End Type

Shielded

Limiting Speed

11000rpm

COO (Country of Origin):
DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 35 mm ID and 80 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy