SKF NU 307 ECP 35 mm ID Roller Bearing, 80 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$149.52

(exc. GST)

$164.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$149.52
13 - 24$146.59
25 +$142.65

*price indicative

RS Stock No.:
195-9677
Mfr. Part No.:
NU 307 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

21mm

Bore Type

Parallel

Cage Material

Non-Metallic

Dynamic Load Rating

75kN

Outside Diameter

80mm

Static Load Rating

63kN

End Type

Open

Limiting Speed

11000rpm

Series

307

Standards/Approvals

No

Number of Rows

1

RoHS Status: Exempt

COO (Country of Origin):
DE

SKF Roller Bearing, 35mm Inside Diameter, 80mm Outside Diameter - NU 307 ECP


This roller bearing is designed for high performance in various mechanical applications. The SKF roller bearing model features an inside diameter of 35mm and an outside diameter of 80mm. This cylindrical roller bearing is ideal for situations requiring an open-end design and is built to meet specific load and speed requirements. With robust static and dynamic load ratings, it offers excellent reliability for operational efficiency.

Features & Benefits


• Durable non-metallic cage enhances performance and longevity

• High static load rating of 63kN provides better handling of loads

• Dynamic load rating of 75kN supports demanding applications

• Operating speeds of up to 11,000 r/min accommodate high-speed needs

• Single-row design optimises space while ensuring efficiency

• Fatigue limit load at 8.15kN reduces the risk of failure

Applications


• Utilised in high-speed machinery where noise is a concern

• Ideal for electric motors requiring compact bearing solutions

• Used in automation equipment for accurate movement and reliability

• Suitable for various mechanical systems demanding robust performance

What is the maximum operating speed for this bearing?


The maximum operating speed is 11,000 r/min, making it suitable for high-speed applications in various machinery.

How does the non-metallic cage impact performance?


The non-metallic cage contributes to reduced friction and noise, enhancing the overall longevity and performance of the bearing during operation.

What load ratings can be expected with this bearing?


It has a static load rating of 63kN and a dynamic load rating of 75kN, ensuring it can handle significant operational stresses effectively.

What makes this bearing well-suited for precision applications?


The cylindrical roller design allows for smooth rotation and accurate load distribution, making it ideal for precision machinery where accuracy is critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy