SKF NU 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 210-1437
- Mfr. Part No.:
- NU 320 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,097.78
(exc. GST)
$2,307.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,097.78 |
*price indicative
- RS Stock No.:
- 210-1437
- Mfr. Part No.:
- NU 320 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 47mm | |
| Bore Type | Parallel | |
| Static Load Rating | 440kN | |
| Limiting Speed | 4300rpm | |
| Outside Diameter | 215mm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 450kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 47mm | ||
Bore Type Parallel | ||
Static Load Rating 440kN | ||
Limiting Speed 4300rpm | ||
Outside Diameter 215mm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Number of Rows 1 | ||
Dynamic Load Rating 450kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 100 mm ID and 215 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NJ 320 ECJ/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECP/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECM/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECML/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 320 ECP 100 mm ID Roller Bearing, 215 mm OD
