SKF NU 2320 ECJ 100 mm ID Roller Bearing, 215 mm OD
- RS Stock No.:
- 465-245
- Mfr. Part No.:
- NU 2320 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$4,146.03
(exc. GST)
$4,560.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,146.03 |
*price indicative
- RS Stock No.:
- 465-245
- Mfr. Part No.:
- NU 2320 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 100mm | |
| Race Width | 73mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Series | NU | |
| Outside Diameter | 215mm | |
| Static Load Rating | 735kN | |
| Internal Clearance | CN | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 670kN | |
| Limiting Speed | 3800rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 100mm | ||
Race Width 73mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Series NU | ||
Outside Diameter 215mm | ||
Static Load Rating 735kN | ||
Internal Clearance CN | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 670kN | ||
Limiting Speed 3800rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 2320 ECJ/C3 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 2320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECP 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 2320 ECML/C3 100 mm ID Roller Bearing, 215 mm OD
- SKF NU 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NU 2320 ECML/C4 100 mm ID Cylindrical Roller Bearing, 215 mm OD
- SKF NJ 320 ECJ 100 mm ID Roller Bearing, 215 mm OD
- SKF NUP 320 ECJ 100 mm ID Cylindrical Roller Bearing, 215 mm OD
