SKF NU 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-2058
- Mfr. Part No.:
- NU 222 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$1,341.02
(exc. GST)
$1,475.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,341.02 |
*price indicative
- RS Stock No.:
- 209-2058
- Mfr. Part No.:
- NU 222 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 1 | |
| Static Load Rating | 365kN | |
| Outside Diameter | 200mm | |
| Series | NU 222 ECP | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 335kN | |
| Limiting Speed | 4000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Cylindrical | ||
Number of Rows 1 | ||
Static Load Rating 365kN | ||
Outside Diameter 200mm | ||
Series NU 222 ECP | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 335kN | ||
Limiting Speed 4000rpm | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 110 mm ID and 200 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 0465405
- Mfr. Part No. NU 222 ECM
Each
$2,607.81
- RS Stock No. 0464068
- Mfr. Part No. NU 2222 ECP
Each
$2,314.84
- RS Stock No. 0464412
- Mfr. Part No. N 222 ECP
Each
$2,467.28
- RS Stock No. 0464519
- Mfr. Part No. NUP 222 ECP
Each
$2,838.60
Related links
- SKF NU 222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NJ 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECJ 110 mm ID Roller Bearing, 200 mm OD
- SKF NUP 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECM 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECM/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECJ/C3 110 mm ID Roller Bearing, 200 mm OD












