SKF N 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- RS Stock No.:
- 464-412
- Mfr. Part No.:
- N 222 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$2,467.28
(exc. GST)
$2,714.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,467.28 |
*price indicative
- RS Stock No.:
- 464-412
- Mfr. Part No.:
- N 222 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 335kN | |
| Limiting Speed | 4000rpm | |
| Outside Diameter | 200mm | |
| Number of Rows | 1 | |
| Static Load Rating | 365kN | |
| Series | N 222 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Standards/Approvals No | ||
Dynamic Load Rating 335kN | ||
Limiting Speed 4000rpm | ||
Outside Diameter 200mm | ||
Number of Rows 1 | ||
Static Load Rating 365kN | ||
Series N 222 | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the inner ring and no flanges on the outer ring, N design bearings can accommodate axial displacement in both directions.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NUP 222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 222 ECM/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF NJ 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NJ 2222 ECP 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF N 222 ECM 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 2322 ECP 110 mm ID Cylindrical Roller Bearing, 240 mm OD
