SKF NU 222 ECM 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 465-405
- Mfr. Part No.:
- NU 222 ECM
- Brand:
- SKF
Subtotal (1 unit)*
$2,607.81
(exc. GST)
$2,868.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,607.81 |
*price indicative
- RS Stock No.:
- 465-405
- Mfr. Part No.:
- NU 222 ECM
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 38mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Brass | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 335kN | |
| Standards/Approvals | RoHS | |
| Series | NU | |
| Limiting Speed | 4000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 365kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 38mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Brass | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 335kN | ||
Standards/Approvals RoHS | ||
Series NU | ||
Limiting Speed 4000rpm | ||
Number of Rows 1 | ||
Static Load Rating 365kN | ||
Internal Clearance CN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 222 ECM/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECM 110 mm ID Roller Bearing, 200 mm OD
- SKF NJ 222 ECM 110 mm ID Cylindrical Roller Bearing, 200 mm OD
- SKF NU 222 ECP 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECJ 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECP/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF NU 222 ECJ/C3 110 mm ID Roller Bearing, 200 mm OD
- SKF N 222 ECM/C3 110 mm ID Cylindrical Roller Bearing, 200 mm OD
