SKF NU 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 209-2026
- Mfr. Part No.:
- NU 2209 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$216.44
(exc. GST)
$238.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.44 |
*price indicative
- RS Stock No.:
- 209-2026
- Mfr. Part No.:
- NU 2209 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 85mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 85kN | |
| End Type | Shielded | |
| Standards/Approvals | No | |
| Series | NU 2209 ECP | |
| Static Load Rating | 81.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Limiting Speed 9500rpm | ||
Outside Diameter 85mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Dynamic Load Rating 85kN | ||
End Type Shielded | ||
Standards/Approvals No | ||
Series NU 2209 ECP | ||
Static Load Rating 81.5kN | ||
- COO (Country of Origin):
- DE
SKF NU 2209 ECP Series Roller Bearing, 45mm Inside Diameter, 85mm Outside Diameter - NU 2209 ECP
This roller bearing is designed to support radial loads in rotating assemblies where a cylindrical inner fit is required and contamination protection is needed. It operates as a single-row element with shielded ends and is suited to applications demanding defined internal clearance and sustained rotational speeds.
Features and Benefits:
• Shielded ends reduce ingress and simplify maintenance
• Non-metallic cage lowers bearing noise and friction
• CN internal clearance accommodates thermal shaft growth
• Dynamic capacity of 85kN supports sustained radial loading
• Static capacity of 81.5kN resists deformation under standstill loads
• Limiting speed of 9500 r/min enables high-speed operation
• Non-metallic cage lowers bearing noise and friction
• CN internal clearance accommodates thermal shaft growth
• Dynamic capacity of 85kN supports sustained radial loading
• Static capacity of 81.5kN resists deformation under standstill loads
• Limiting speed of 9500 r/min enables high-speed operation
Applications
• Suitable for industrial gearbox radial support
• Ideal for conveyor roller shafts in manufacturing
• Used with electric motor-driven rotating shafts
• Can be used for pump and fan radial bearings
• Suitable for machine tool intermediate supports
• Ideal for conveyor roller shafts in manufacturing
• Used with electric motor-driven rotating shafts
• Can be used for pump and fan radial bearings
• Suitable for machine tool intermediate supports
What bore type is required for mounting?
The inner bore is cylindrical so it requires a straight press or slip fit on a shaft.
How does the internal clearance affect shaft alignment?
The CN clearance provides moderate internal play to tolerate slight shaft misalignment and thermal expansion.
What cage material considerations affect lubricants?
The non-metallic cage is compatible with standard lubricants but may require assessment for speciality chemicals.
How should speed limitations be applied in design?
The limiting speed of 9500 r/min should be used as the maximum operational speed under recommended lubrication and load conditions.
Related links
- SKF NJ 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NUP 2209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2209 ECJ/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2209 ECJ 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2209 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF N 209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NJ 2209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
