SKF N 209 ECP 45 mm ID Roller Bearing, 85 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$304.48

(exc. GST)

$334.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$304.48
13 - 24$298.53
25 +$290.45

*price indicative

RS Stock No.:
195-9632
Mfr. Part No.:
N 209 ECP
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

19mm

Bore Type

Parallel

Outside Diameter

85mm

Standards/Approvals

No

Dynamic Load Rating

69.5kN

End Type

Sealed

Limiting Speed

9500rpm

Series

N 209 ECP

Static Load Rating

64kN

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 45MM CYLINDRICAL ROLLER BEARING, SEA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy