SKF NU 2209 ECJ/C3 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 209-2025
- Mfr. Part No.:
- NU 2209 ECJ/C3
- Brand:
- SKF
Subtotal (1 unit)*
$321.80
(exc. GST)
$353.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.80 |
*price indicative
- RS Stock No.:
- 209-2025
- Mfr. Part No.:
- NU 2209 ECJ/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Series | NU 2209 ECJ | |
| Limiting Speed | 9500rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Outside Diameter | 85mm | |
| Static Load Rating | 81.5kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 85kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Series NU 2209 ECJ | ||
Limiting Speed 9500rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Outside Diameter 85mm | ||
Static Load Rating 81.5kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 85kN | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 45 mm ID and 85 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 2209 ECJ 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NJ 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 309 ECJ/C3 45 mm ID Roller Bearing, 100 mm OD
- SKF NU 209 ECP/C3 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2207 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 317 ECJ/C3 85 mm ID Roller Bearing, 180 mm OD
