SKF NJ 2209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- RS Stock No.:
- 464-438
- Mfr. Part No.:
- NJ 2209 ECP/C3
- Brand:
- SKF
Subtotal (1 unit)*
$335.31
(exc. GST)
$368.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.31 |
*price indicative
- RS Stock No.:
- 464-438
- Mfr. Part No.:
- NJ 2209 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 27kN | |
| Number of Rows | 1 | |
| Outside Diameter | 85mm | |
| Series | NJ 2209 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 32.5kN | |
| Limiting Speed | 16000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Static Load Rating 27kN | ||
Number of Rows 1 | ||
Outside Diameter 85mm | ||
Series NJ 2209 | ||
Standards/Approvals No | ||
Dynamic Load Rating 32.5kN | ||
Limiting Speed 16000rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 2209 ECP 45 mm ID Roller Bearing, 85 mm OD
- SKF NU 2207 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 209 ECJ/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NUP 209 ECP/C3 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NJ 309 ECP/C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NJ 209 ECP/C3 Cylindrical 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NUP 2209 ECP 45 mm ID Cylindrical Roller Bearing, 85 mm OD
- SKF NU 2209 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
