Timken 32213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
- RS Stock No.:
- 193-1029
- Mfr. Part No.:
- 32213
- Brand:
- Timken
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$198.83
(exc. GST)
$218.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $198.83 | - |
| 13 - 24 | $193.25 | 2% |
| 25 + | $188.07 | 5% |
*price indicative
- RS Stock No.:
- 193-1029
- Mfr. Part No.:
- 32213
- Brand:
- Timken
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timken | |
| Product Type | Metric Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Tapered | |
| Cup Width | 27mm | |
| Static Load Rating | 209kN | |
| Limiting Speed | 5600rpm | |
| End Type | Shielded | |
| Bearing Dynamic Load Rating | 174kN | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Cone Width | 32.75mm | |
| Outside Diameter | 120mm | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand Timken | ||
Product Type Metric Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Tapered | ||
Cup Width 27mm | ||
Static Load Rating 209kN | ||
Limiting Speed 5600rpm | ||
End Type Shielded | ||
Bearing Dynamic Load Rating 174kN | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Cone Width 32.75mm | ||
Outside Diameter 120mm | ||
Bearing Type Taper | ||
Timken tapered roller bearing components are precisely designed to manage both axial and radial loads.
Metric tapered roller bearing matched assemblies consist of two single-row bearings (type TS) with individually matched spacers that are set at the factory to pre-determined dimensions and tolerances.
The standard outer ring spacer is designed with lubricationholes to allow for lubricant flow into both bearing rows.
Matched bearing assemblies are supplied ready-to-fit into customer applications, with a unique serial number marked on spacers and bearing components for easy identification.
• Pre-set clearance simplifies mounting
• Higher productivity and greater uptime through precise setting
• High axial and radial load carrying capacity
• Axial loads accommodated in both directions
Related links
- Timken 30213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
- SKF 32213 Taper 65 mm ID Tapered Roller Bearing, 120 mm OD
- RS PRO 32213 Taper 65 mm ID Roller Bearing, 120 mm OD
- Timken 32013X Taper 65 mm ID Metric Roller Bearing, 100 mm OD
- NSK 30213J Taper 65 mm ID Taper Roller Bearing, 120 mm OD
- SKF 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
