NSK 30213J Taper 65 mm ID Taper Roller Bearing, 120 mm OD
- RS Stock No.:
- 643-975
- Mfr. Part No.:
- 30213J
- Brand:
- NSK
Subtotal (1 unit)*
$120.80
(exc. GST)
$132.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.80 |
*price indicative
- RS Stock No.:
- 643-975
- Mfr. Part No.:
- 30213J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 65mm | |
| Cone Width | 24.75mm | |
| Outside Diameter | 120mm | |
| Static Load Rating | 151000N | |
| Bearing Dynamic Load Rating | 151000N | |
| Standards/Approvals | ISO 355 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 65mm | ||
Cone Width 24.75mm | ||
Outside Diameter 120mm | ||
Static Load Rating 151000N | ||
Bearing Dynamic Load Rating 151000N | ||
Standards/Approvals ISO 355 | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing designed to accommodate both radial and axial loads. It features a bore diameter of 65 mm, an outside diameter of 120 mm, and a total width of 24.75 mm. With a basic dynamic load rating of 151,000 N and a basic static load rating of 151,000 N, this bearing is suitable for applications requiring high load capacity and durability. It is commonly used in automotive and industrial machinery where precise performance is essential.
Compact dimensions
Durable construction
ISO355 standard compliant
- RS Stock No. 0643977
- Mfr. Part No. 32013XJ
Each
$115.04
- RS Stock No. 0576595
- Mfr. Part No. 30213A
Each
$120.75
- RS Stock No. 2080103
- Mfr. Part No. 33213
Each
$172.33
- RS Stock No. 0576679
- Mfr. Part No. 32213A
Each
$159.65
Related links
- NSK 32013XJ Taper 65 mm ID Taper Roller Bearing, 100 mm OD
- Timken 32213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
- RS PRO 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- Timken 30213 Taper 65 mm ID Metric Roller Bearing, 120 mm OD
- RS PRO 32213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF 30213 Taper 65 mm ID Roller Bearing, 120 mm OD
- SKF 33213 Taper 65 mm ID Roller Bearing, 120 mm OD
- RS PRO 33213 Taper 65 mm ID Roller Bearing, 120 mm OD











