RS PRO 32213 Taper 65 mm ID Roller Bearing, 120 mm OD

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$146.11

(exc. GST)

$160.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$146.11-
5 +$120.2317%

*price indicative

RS Stock No.:
248-2846
Mfr. Part No.:
32213
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Roller Bearing

Inside Diameter

65mm

Bore Type

Tapered

Roller Material

Steel

Cage Material

Stainless Steel

Number of Rows

1

Cup Width

27mm

Bearing Material

Steel

Static Load Rating

197kN

Cone Width

32mm

Limiting Speed

5600rpm

Standards/Approvals

RoHS

Bearing Dynamic Load Rating

154kN

End Type

Open

Outside Diameter

120mm

Bearing Type

Taper

Race Type

Cylindrical

COO (Country of Origin):
AT

RS PRO Tapered Roller Baring


Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.

Features and Benefits


  • Single row tapered roller bearing

  • Accommodates combined radial and axial loads

  • Low frictional moments during operation

  • Seperable rings

  • Pressed steel cage

    Applications


    RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Each
    $113.11
    Each
    $198.83
    • RS Stock No. 0453414
    • Mfr. Part No. 33213U
    Each
    $239.94
    Each
    $145.26

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy