FAG 30209-A Taper 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 174-0976
- Mfr. Part No.:
- 30209-A
- Brand:
- FAG
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$90.51
(exc. GST)
$99.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $90.51 | - |
| 13 - 24 | $88.00 | 2% |
| 25 + | $85.64 | 5% |
*price indicative
- RS Stock No.:
- 174-0976
- Mfr. Part No.:
- 30209-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Outside Diameter | 85mm | |
| Bearing Dynamic Load Rating | 70kN | |
| End Type | Open | |
| Static Load Rating | 82kN | |
| Series | 302 | |
| Limiting Speed | 8800rpm | |
| Cone Width | 20.75mm | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Outside Diameter 85mm | ||
Bearing Dynamic Load Rating 70kN | ||
End Type Open | ||
Static Load Rating 82kN | ||
Series 302 | ||
Limiting Speed 8800rpm | ||
Cone Width 20.75mm | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
Tapered roller bearings comprise solid inner and outer rings with tapered raceways and tapered rollers in a window cage. Open bearings are not self-retaining. As a result, the inner ring with the rollers and the cage can be fitted separately from the outer ring. Metric and inch size bearings are available. Designs with a K in the designation have inch dimensions. For new designs, however, bearings in metric sizes should always be used in preference.
Radial and axial load capacity
Contact angle
Compensation of angular misalignments
Matched bearings
Integral tapered roller bearings
No setting of axial internal clearance required
Sealing
Lubrication
Operating temperature
Cages
Suffixes
Related links
- FAG 32209-A Taper 45 mm ID Roller Bearing, 85 mm OD
- SKF 30209 Taper 45 mm ID Roller Bearing, 85 mm OD
- RS PRO 30209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- Timken 30209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- FAG 22209-E1-XL-K-C3 Taper 45 mm ID Roller Bearing, 85 mm OD
- SKF 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- RS PRO 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- NSK 32209J Taper 45 mm ID Taper Roller Bearing, 85 mm OD
