NSK 32209J Taper 45 mm ID Taper Roller Bearing, 85 mm OD
- RS Stock No.:
- 643-978
- Mfr. Part No.:
- 32209J
- Brand:
- NSK
Subtotal (1 unit)*
$64.94
(exc. GST)
$71.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.94 |
*price indicative
- RS Stock No.:
- 643-978
- Mfr. Part No.:
- 32209J
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Taper Roller Bearing | |
| Inside Diameter | 45mm | |
| Outside Diameter | 85mm | |
| Bearing Dynamic Load Rating | 102000N | |
| Static Load Rating | 102000N | |
| Cone Width | 24.75mm | |
| Standards/Approvals | ISO 355 | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Taper Roller Bearing | ||
Inside Diameter 45mm | ||
Outside Diameter 85mm | ||
Bearing Dynamic Load Rating 102000N | ||
Static Load Rating 102000N | ||
Cone Width 24.75mm | ||
Standards/Approvals ISO 355 | ||
Bearing Type Taper | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered roller bearing designed to accommodate both radial and axial loads. It features a bore diameter of 45 mm, an outside diameter of 85 mm, and a total width of 24.75 mm. With a basic dynamic load rating of 102,000 N and a basic static load rating of 102,000 N, this bearing is suitable for applications requiring high load capacity and durability. It is commonly used in automotive and industrial machinery where precise performance is essential.
Compact dimensions
Durable construction
ISO355 standard compliant
- RS Stock No. 0643970
- Mfr. Part No. 30209J
Each
$58.31
- RS Stock No. 0643943
- Mfr. Part No. 22209EAKE4
Each
$194.09
- RS Stock No. 0643941
- Mfr. Part No. 22209EAE4
Each
$188.49
Related links
- NSK 30209J Taper 45 mm ID Taper Roller Bearing, 85 mm OD
- FAG 22209-E1-XL-K-C3 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 30209-A Taper 45 mm ID Roller Bearing, 85 mm OD
- SNR 30209A Taper Roller 45 mm ID Tapered Roller Bearing, 85 mm OD
- SKF 30209 Taper 45 mm ID Roller Bearing, 85 mm OD
- SKF 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- RS PRO 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 32209-A Taper 45 mm ID Roller Bearing, 85 mm OD












