RS PRO 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 248-2838
- Mfr. Part No.:
- 32209
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$58.62
(exc. GST)
$64.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $58.62 | - |
| 5 + | $48.25 | 17% |
*price indicative
- RS Stock No.:
- 248-2838
- Mfr. Part No.:
- 32209
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Stainless Steel | |
| Number of Rows | 1 | |
| Limiting Speed | 8000rpm | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 84kN | |
| End Type | Open | |
| Outside Diameter | 85mm | |
| Static Load Rating | 103kN | |
| Cone Width | 24mm | |
| Bearing Material | Steel | |
| Cup Width | 19mm | |
| Race Type | Cylindrical | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Stainless Steel | ||
Number of Rows 1 | ||
Limiting Speed 8000rpm | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 84kN | ||
End Type Open | ||
Outside Diameter 85mm | ||
Static Load Rating 103kN | ||
Cone Width 24mm | ||
Bearing Material Steel | ||
Cup Width 19mm | ||
Race Type Cylindrical | ||
Bearing Type Taper | ||
- COO (Country of Origin):
- AT
RS PRO Tapered Roller Baring
Introducing this range of RS Pro single row Tapered Roller Bearings, offering versatility and overall high performance. These RS PRO Tapered Roller bearings have been designed with the highest quality and versatility in mind and thus utilise a high strength steel cage and optimised internal geometry to ensure adequate operation.
Features and Benefits
Pressed steel cage
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
- RS Stock No. 1931025
- Mfr. Part No. 32209
Each
$87.36
Related links
- SKF 32209 Taper 45 mm ID Roller Bearing, 85 mm OD
- Timken 32209 Taper 45 mm ID Metric Roller Bearing, 85 mm OD
- FAG 32209-A Taper 45 mm ID Roller Bearing, 85 mm OD
- NTN 4T-32209 Taper Roller 45 mm ID Needle Roller Thrust Bearing, 85 mm OD
- SKF 30209 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 22209-E1-XL-K-C3 Taper 45 mm ID Roller Bearing, 85 mm OD
- FAG 30209-A Taper 45 mm ID Roller Bearing, 85 mm OD
- NSK 32209J Taper 45 mm ID Taper Roller Bearing, 85 mm OD











