SKF 32034 X Taper 170 mm ID Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$3,397.01

(exc. GST)

$3,736.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,397.01

*price indicative

RS Stock No.:
208-0037
Mfr. Part No.:
32034 X
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

170mm

Bore Type

Parallel

Outside Diameter

260mm

Cone Width

57mm

Bearing Dynamic Load Rating

625kN

Standards/Approvals

No

Limiting Speed

2200rpm

Static Load Rating

915kN

Cup Width

43mm

Number of Rows

1

End Type

Shielded

Bearing Type

Taper

COO (Country of Origin):
DE
The SKF single row tapered roller bearings are designed to accommodate combined loads, i.e. simultaneously acting radial and axial loads. The projection lines of the raceways meet at a common point on the bearing axis to provide a true rolling action and therefore low frictional moments during operation. The axial load carrying capacity of tapered roller bearings increases with increasing contact angle α. The size of the contact angle, which is usually between 10° and 30°, is related to the calculation factor e the larger the value of e, the larger the contact angle.

Low friction

Enhanced operational reliability

Rigid bearing application

A single row tapered roller bearing is typically adjusted against a second tapered roller bearing. By applying a preload, a rigid bearing application can be achieved.

Running-in period with reduced temperature peaks

Separable and interchangeable

The inner ring with roller and cage assembly (cone) can be mounted separately from the outer ring (cup). Furthermore, the separable components (fig. 6) are interchangeable. This facilitates mounting, dismounting and also maintenance inspection routines.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy