NTN 23034EAKW33 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$2,323.32

(exc. GST)

$2,555.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,323.32

*price indicative

RS Stock No.:
455-020
Mfr. Part No.:
23034EAKW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

170mm

Race Width

67mm

Bore Type

Taper

Roller Material

Steel

Cage Material

Steel

Standards/Approvals

RoHS Certificate of Compliance

Series

23034EAKW33

Maximum Speed - Oil

2700rpm

Limiting Speed

2700rpm

Maximum Speed - Grease

2200rpm

Dynamic Load Rating

914kN

Outside Diameter

260mm

Internal Clearance

CN

Static Load Rating

1240kN

Bearing Material

Through Hardened Steel

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is meticulously engineered for high-performance applications across various industries. Designed to handle heavy radial and axial loads, it ensures durability and reliability, making it a suitable choice for demanding environments. With its robust construction, it offers excellent resistance to wear, thereby extending the lifespan of your machinery. The unique design promotes optimal performance, efficiency, and minimal downtime, positioning it as a vital component for maintaining smooth operational flow in industrial processes. This bearing exemplifies precision engineering, combining advanced technology to meet the needs of modern engineering solutions.

Constructed to withstand extreme operating conditions

Optimises load distribution for enhanced efficiency

Minimises frictional resistance, promoting energy savings

Designed for easy installation and maintenance

Engineered to accommodate misalignment and axial displacement

Offers superior thermal stability, enabling reliable performance at varying temperatures

Compatible with a wide range of applications, including heavy machinery and automotive sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy