NTN 23034EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$2,323.32

(exc. GST)

$2,555.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,323.32

*price indicative

RS Stock No.:
455-022
Mfr. Part No.:
23034EAKW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

170mm

Race Width

67mm

Bore Type

Taper

Cage Material

Steel

Roller Material

Steel

Static Load Rating

1240kN

Internal Clearance

C3

Bearing Material

Through Hardened Steel

Maximum Speed - Oil

2700rpm

Maximum Speed - Grease

2200rpm

Series

230

Limiting Speed

2700rpm

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

914kN

Outside Diameter

260mm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to meet the demanding requirements of various industrial applications. Featuring a robust construction and innovative design, this bearing provides exceptional load handling capabilities. The internal and external diameters, alongside its width, are meticulously engineered to ensure optimal performance under various conditions. With its dynamic load rating ensuring reliability, it is an ideal choice for heavy-duty machinery and equipment. The product also demonstrates remarkable thermal resistance, making it suitable for extreme temperature ranges. Additionally, this bearing guarantees a long service life, which can significantly enhance operational efficiency in your equipment.

Engineered to support medium to heavy loads with precision

Offers robust thermal stability for diverse operating environments

Constructed with high-quality materials for increased durability

Designed to decrease maintenance needs over the product's lifespan

Facilitates easy installation, reducing downtime during setup

Optimised for minimal friction for smoother operational flow

Supports multiple lubrication methods for enhanced performance

Accommodates various shaft and housing configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy