NTN 4T-32207C Tapered Roller 35 mm ID Tapered Roller Bearing, 72 mm OD

This image is representative of the product range

Subtotal (1 unit)*

$110.39

(exc. GST)

$121.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$110.39

*price indicative

RS Stock No.:
698-955
Mfr. Part No.:
4T-32207C
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

35mm

Bore Type

Round

Cage Material

Pressed Steel

Static Load Rating

85.5kN

Outside Diameter

72mm

Maximum Speed - Oil

42600°/s

Number of Rows

1

Maximum Speed - Grease

31800°/s

Bearing Dynamic Load Rating

75.5kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional load-carrying capabilities and reliability in demanding applications. Designed with precision, this bearing ensures optimal alignment and support, making it Ideal for a range of mechanical systems. Its robust construction features a pressed steel cage, enhancing durability while minimising friction. The internal and external diameter measurements of 35 mm and 72 mm respectively, coupled with a width of 23 mm, contribute to its versatile applicability across various machinery and automotive components. With a comprehensive performance specification, this bearing provides solutions for enhanced efficiency and operational life in any industrial setting.

Dynamic load rating of 75,500,000 mN ensures reliable performance under intense conditions

Static load rating of 85,500,000 mN provides robust support during stationary loads

Fatigue limit load rating of 10,400,000 mN increases longevity and reliability over time

Lower axial load coefficients enhance the bearing’s Ability to absorb shock and vibrations

Min operating temperature of -40°C and max operating temperature of 120°C ensures adaptability in diverse environments

Reduced friction achieves greater efficiency, contributing to overall system performance

Max shoulder diameter for both inner and outer rings optimally designed for secure installation and a tight fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy