NTN 4T-19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- RS Stock No.:
- 698-604
- Mfr. Part No.:
- 4T-19283X
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$73.85
(exc. GST)
$81.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $73.85 |
*price indicative
- RS Stock No.:
- 698-604
- Mfr. Part No.:
- 4T-19283X
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 38.1mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| End Type | Open | |
| Outside Diameter | 72mm | |
| Static Load Rating | 51kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 43.5kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 38.1mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
End Type Open | ||
Outside Diameter 72mm | ||
Static Load Rating 51kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 43.5kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are engineered for precision and durAbility, offering an exceptional solution for a wide range of applications. Designed with high-quality materials, this product delivers reliable performance, ensuring smooth operation and longevity under varying loads. Its construction features a cup design, optimally shaped to accommodate both radial and axial forces, making it Ideal for diverse environments. This bearing is particularly favoured in industrial sectors where robustness and operational integrity are paramount. Whether used in machines or vehicles, the Single Row Tapered Roller Bearings stand out for their Ability to maintain efficiency and performance without compromise.
Single row tapered roller bearings designed for enhanced load carrying capacity
Cup design optimally shaped for effective management of axial and radial forces
Constructed with high quality materials for improved durability and performance
Ideal for use in diverse industrial applications ensuring reliability in operation
Contributes to smooth operational efficiency enhancing overall machinery performance
Related links
- NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-19150/19268 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 68.26 mm OD
- NTN 4T-3490 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.37 mm OD
- NTN 4T-16150/16283 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72.23 mm OD
- NTN 4T-26822 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 79.375 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-LM29749 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 65.088 mm OD
- NTN 4T-2788 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 73.025 mm OD
