NTN 32910 Tapered Roller 50 mm ID Tapered Roller Bearing, 72 mm OD
- RS Stock No.:
- 700-162
- Mfr. Part No.:
- 32910
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$78.64
(exc. GST)
$86.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.64 |
*price indicative
- RS Stock No.:
- 700-162
- Mfr. Part No.:
- 32910
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 50mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 50500N | |
| Series | 1 | |
| Bearing Dynamic Load Rating | 31.5kN | |
| Outside Diameter | 72mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 50mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Static Load Rating 50500N | ||
Series 1 | ||
Bearing Dynamic Load Rating 31.5kN | ||
Outside Diameter 72mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing designed to provide robust support and precise alignment for rotating shafts. With a pressed steel cage, this bearing ensures efficient load distribution and minimal friction, contributing to enhanced performance and durability. Ideal for various mechanical applications, it excels in environments where reliable operation is essential. The engineering precision of the tapered roller design allows for effective handling of axial and radial loads, making it an optimal choice for industries seeking dependability and efficiency in their machinery. Manufactured in France, it exemplifies high standards of quality.
Single row design for streamlined fit and performance
Tapered roller construction enables handling of both axial and radial loads
Pressed steel cage reduces friction and increases longevity
Engineered for high performance in mechanical applications
Manufactured in France ensuring exceptional quality standards
Efficient load distribution enhances operational efficiency
Related links
- NTN 4T-32207C Tapered Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-19150/19283X Tapered Roller 38.1 mm ID Tapered Roller Bearing, 72 mm OD
- SKF 31306 Taper 30 mm ID Tapered Roller Bearing, 72 mm OD
- NSK 32207J Tapered 35 mm ID Tapered Roller Bearing, 72 mm OD
- SNR 30207A Taper Roller 35 mm ID Tapered Roller Bearing, 72 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
