SKF NKI 55/25 TN 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- RS Stock No.:
- 207-8740
- Mfr. Part No.:
- NKI 55/25 TN
- Brand:
- SKF
Subtotal (1 unit)*
$284.38
(exc. GST)
$312.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $284.38 |
*price indicative
- RS Stock No.:
- 207-8740
- Mfr. Part No.:
- NKI 55/25 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Static Load Rating | 110kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 72mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 46.8kN | |
| Series | NKI | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Static Load Rating 110kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 72mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 46.8kN | ||
Series NKI | ||
Limiting Speed 7500rpm | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 20mm bore diameter, 52mm outside diameter and 15mm width.
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NKI 55/35 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- NTN NKS55 55 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- NTN NK60/25R+1R55X60X25 55 mm ID Roller Bearing Needle Roller 72 mm OD
- NTN NK60/35R+1R55X60X35 55 mm ID Roller Bearing Machined-ring 72 mm OD
- SKF NKI 40/30 TN 40 mm ID Roller Bearing Needle, 55 mm OD
- NTN RNA6910R 58 mm ID Needle Roller Thrust Bearing Needle Roller, 72 mm OD
- NTN 1R65X72X45 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- NTN 1R65X72X25 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
