NTN NKS55 55 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- RS Stock No.:
- 640-106
- Mfr. Part No.:
- NKS55
- Brand:
- NTN
Subtotal (1 unit)*
$123.40
(exc. GST)
$135.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $123.40 |
*price indicative
- RS Stock No.:
- 640-106
- Mfr. Part No.:
- NKS55
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 22mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 33.5kN | |
| Static Load Rating | 63kN | |
| Maximum Speed - Oil | 7500rpm | |
| Outside Diameter | 72mm | |
| Series | NKS | |
| Maximum Speed - Grease | 5000rpm | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 22mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 33.5kN | ||
Static Load Rating 63kN | ||
Maximum Speed - Oil 7500rpm | ||
Outside Diameter 72mm | ||
Series NKS | ||
Maximum Speed - Grease 5000rpm | ||
Bearing Type Needle Roller | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Needle Roller Bearing features a machined outer ring and is designed without an inner ring, making it suitable for applications where the shaft acts as the raceway. It includes a single side rib and a single side plate for axial guidance and support, enabling it to handle heavy loads efficiently. Its robust construction ensures durability and reliable performance in demanding conditions.
33.5 kN dynamic load rating
63 kN static load rating
Related links
- NTN 1R65X72X45 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- NTN 1R65X72X25 65 mm ID Needle Roller Bearing Needle Roller, 72 mm OD
- SKF NKI 55/25 TN 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- SKF NKI 55/35 55 mm ID Roller Bearing Needle Roller, 72 mm OD
- NTN NK60/35R+1R55X60X35 55 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN RNA6910R 58 mm ID Needle Roller Thrust Bearing Needle Roller, 72 mm OD
- NTN RNA4910R 58 mm ID Roller Bearing Needle Roller, 72 mm OD
- NTN RNA4910LL/3AS 58 mm ID Roller Bearing Needle Roller, 72 mm OD
