SKF NJ 215 ECJ 75 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

$628.10

(exc. GST)

$690.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$628.10

*price indicative

RS Stock No.:
207-8608
Mfr. Part No.:
NJ 215 ECJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

75mm

Race Width

25mm

Bore Type

Tapered

Roller Material

Steel

Outside Diameter

130mm

Dynamic Load Rating

150kN

Number of Rows

1

Bearing Material

Steel

Static Load Rating

156kN

Standards/Approvals

No

Series

NJ 215 ECJ

Limiting Speed

6000rpm

COO (Country of Origin):
DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 30mm bore diameter, 62mm outside diameter and 16mm of width.

Bearing steel bearing material

0° nominal contact angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy