SKF NU 215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 585-874
- Mfr. Part No.:
- NU 215 ECJ
- Brand:
- SKF
Subtotal (1 pack of 2 units)*
$623.71
(exc. GST)
$686.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $623.71 | $311.855 |
*price indicative
- RS Stock No.:
- 585-874
- Mfr. Part No.:
- NU 215 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Roller Material | Bearing Steel | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 130mm | |
| Standards/Approvals | RoHS Compliance | |
| End Type | Open | |
| Series | NU | |
| Limiting Speed | 6000rpm | |
| Static Load Rating | 156kN | |
| Dynamic Load Rating | 150kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Roller Material Bearing Steel | ||
Cage Material Sheet Metal | ||
Outside Diameter 130mm | ||
Standards/Approvals RoHS Compliance | ||
End Type Open | ||
Series NU | ||
Limiting Speed 6000rpm | ||
Static Load Rating 156kN | ||
Dynamic Load Rating 150kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and no flanges on the inner ring, NU design bearings can accommodate axial displacement in both directions. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Accommodate axial displacement in both directions
Separable design
Related links
- SKF NU 215 ECJ/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 215 ECJ 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 2215 ECJ 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 215 ECM/C3 75 mm ID Roller Bearing, 130 mm OD
- SKF NU 2224 ECJ/C3 120 mm ID Cylindrical Roller Bearing, 215 mm OD
