SKF NJ 315 ECJ 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- RS Stock No.:
- 464-196
- Mfr. Part No.:
- NJ 315 ECJ
- Brand:
- SKF
Subtotal (1 unit)*
$1,389.22
(exc. GST)
$1,528.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,389.22 |
*price indicative
- RS Stock No.:
- 464-196
- Mfr. Part No.:
- NJ 315 ECJ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 37mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 265kN | |
| Dynamic Load Rating | 280kN | |
| Outside Diameter | 160mm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Series | NJ | |
| Limiting Speed | 5300rpm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 37mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 265kN | ||
Dynamic Load Rating 280kN | ||
Outside Diameter 160mm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Series NJ | ||
Limiting Speed 5300rpm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High radial load carrying capacity
Low friction
Long service life
Locate the shaft axially in one direction
Separable design
Related links
- SKF NJ 315 ECJ/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECP/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 315 ECP/C4 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NU 315 ECJ 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 315 ECP 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 315 ECM/C4VA301 75 mm ID Roller Bearing, 160 mm OD
- SKF NJ 2315 ECP 75 mm ID Cylindrical Roller Bearing, 160 mm OD
- SKF NJ 2315 ECML/C3 75 mm ID Cylindrical Roller Bearing, 160 mm OD
