SKF NJ 215 ECP 75 mm ID Roller Bearing, 130 mm OD
- RS Stock No.:
- 209-2361
- Mfr. Part No.:
- NJ 215 ECP
- Brand:
- SKF
Subtotal (1 unit)*
$516.59
(exc. GST)
$568.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.59 |
*price indicative
- RS Stock No.:
- 209-2361
- Mfr. Part No.:
- NJ 215 ECP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Static Load Rating | 156kN | |
| Number of Rows | 1 | |
| Limiting Speed | 6000rpm | |
| Standards/Approvals | No | |
| End Type | Shielded | |
| Dynamic Load Rating | 150kN | |
| Outside Diameter | 130mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Static Load Rating 156kN | ||
Number of Rows 1 | ||
Limiting Speed 6000rpm | ||
Standards/Approvals No | ||
End Type Shielded | ||
Dynamic Load Rating 150kN | ||
Outside Diameter 130mm | ||
- COO (Country of Origin):
- DE
The SKF roller bearing comes with a Metric type measurement system and Normal (Pn) tolerance group. The bearing has 70mm bore diameter, 100mm outside diameter and 54mm of width.
Bearing steel bearing material
0° nominal contact angle
Related links
- SKF NJ 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NUP 215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 215 ECJ 75 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2215 ECP 75 mm ID Roller Bearing, 130 mm OD
- SKF NUP 2215 ECP 75 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF N 215 ECP/C3 75 mm ID Cylindrical Roller Bearing, 130 mm OD
