SKF 22214 EK Tapered 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 207-8586
- Mfr. Part No.:
- 22214 EK
- Brand:
- SKF
Subtotal (1 unit)*
$527.17
(exc. GST)
$579.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.17 |
*price indicative
- RS Stock No.:
- 207-8586
- Mfr. Part No.:
- 22214 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Static Load Rating | 228kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 125mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Series | 22214 EK | |
| Dynamic Load Rating | 213kN | |
| Standards/Approvals | No | |
| Limiting Speed | 6700rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Static Load Rating 228kN | ||
Internal Clearance C3 | ||
Outside Diameter 125mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Series 22214 EK | ||
Dynamic Load Rating 213kN | ||
Standards/Approvals No | ||
Limiting Speed 6700rpm | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 70 mm ID and 125 mm OD.
Bearing is of bearing steel
Tapered 1:12 bore type
Related links
- SKF 22214 EK/C3 Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF 21314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF 22314 EK Tapered 70 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2214-2RS/VT143 Tapered 70 mm ID Roller Bearing, 125 mm OD
- NTN 22214EAKW33C3 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- NSK 30214J Tapered 70 mm ID Tapered Roller Bearing, 125 mm OD
- NTN 22214EAKW33 Tapered 70 mm ID Spherical Roller Bearing, 125 mm OD
- SKF 22314 EK/C3 Tapered 70 mm ID Roller Bearing, 150 mm OD
