SKF 23032 CC/C3W33 Tappered 160 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 207-8571
- Mfr. Part No.:
- 23032 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$3,290.45
(exc. GST)
$3,619.50
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $3,290.45 |
*price indicative
- RS Stock No.:
- 207-8571
- Mfr. Part No.:
- 23032 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 60mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Limiting Speed | 3000rpm | |
| Dynamic Load Rating | 614kN | |
| Outside Diameter | 240mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 880kN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Standards/Approvals | No | |
| Series | 23032 CC/W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 60mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Limiting Speed 3000rpm | ||
Dynamic Load Rating 614kN | ||
Outside Diameter 240mm | ||
Internal Clearance C3 | ||
Static Load Rating 880kN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Standards/Approvals No | ||
Series 23032 CC/W33 | ||
- COO (Country of Origin):
- US
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 160 mm ID and 240 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 23032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD
- SKF 23032 CCK/C3W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 240 mm OD
- SKF 23024 CC/C3W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23022 CC/C3W33 Tappered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23034 CC/C3W33 Tappered 170 mm ID Roller Bearing, 260 mm OD
- SKF 23026 CC/C3W33 Tappered 130 mm ID Roller Bearing, 200 mm OD
- SKF 23028 CC/C3W33 Tappered 140 mm ID Roller Bearing, 210 mm OD
- SKF 23030 CC/C3W33 Tappered 150 mm ID Roller Bearing, 225 mm OD
