SKF 23032 CC/W33 Cylindrical 160 mm ID Roller Bearing, 240 mm OD

Subtotal (1 unit)*

$3,419.41

(exc. GST)

$3,761.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,419.41

*price indicative

RS Stock No.:
207-8572
Mfr. Part No.:
23032 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

160mm

Race Width

60mm

Bore Type

Cylindrical

Cage Material

Steel

Standards/Approvals

No

Limiting Speed

3000rpm

End Type

Open

Dynamic Load Rating

614kN

Outside Diameter

240mm

Static Load Rating

880kN

Number of Rows

2

COO (Country of Origin):
US

SKF Spherical Roller Bearing, 160 mm ID, 240 mm OD - 23032 CC/W33


This self-adjusting roller bearing from SKF provides optimal load distribution along the roller length, preventing stress peaks at the ends to ensure a long service life. It handles radial and axial loads in either direction and is designed to accommodate shaft misalignment caused by heavy loads. The bearing's design allows for simple and fast mounting, while its compact size increases its efficiency and makes it ready to install in tight spaces. As it produces low levels of friction, this unit uses minimal lubricant, reducing machine downtime and the need for maintenance.

• Three lubrication holes in the bearing's outer ring allow for easy lubrication

• Floating guide ring ensures unloaded rollers enter the load zone in the optimal position for improved efficiency in operation

• Non-separable bearing supplied ready to install, saving you time and effort

Application Information


• Metal smelters

• Wind power generation industry

• Pulp and paper processing

Can this bearing be used in high temperatures?


Yes, this bearing uses high-strength, dimensionally stable bearing rings to minimise the risk of cracking, even at high temperatures. Its low levels of friction ensure a reduced operating temperature.

Each
$3,057.78
  • RS Stock No. 2080056
  • Mfr. Part No. 32304
Each
$84.01
  • RS Stock No. 2080099
  • Mfr. Part No. 33207
Each
$101.01
  • RS Stock No. 0704595
  • Mfr. Part No. NJ2311EAT2X
Each
$430.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy