SKF 22220 EK/C3 Tapered 100 mm ID Roller Bearing, 180 mm OD

Subtotal (1 unit)*

$1,223.66

(exc. GST)

$1,346.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,223.66

*price indicative

RS Stock No.:
207-8462
Mfr. Part No.:
22220 EK/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Tapered

Roller Material

Steel

Limiting Speed

4500rpm

Bearing Material

Steel

Number of Rows

1

Static Load Rating

490kN

Dynamic Load Rating

433kN

Standards/Approvals

No

Series

SRB

Internal Clearance

C3

Outside Diameter

180mm

COO (Country of Origin):
MY

SKF Explorer Spherical Roller Bearing, 100mm Inside Diameter, 180mm Outside Diameter - 22220 EK/C3


This spherical roller bearing is designed for versatile applications in various industries. The product features an inside diameter of 100mm and an outside diameter of 180mm, making it suitable for managing substantial radial and axial loads effectively. The bearing's tapered bore ensures a secure fit within machinery, optimising performance under demanding conditions.

Features & Benefits


• Tapered bore design simplifies installation and handling

• Two-row configuration for improved stability and load distribution

• Recommended speed limits of 3400rpm (reference) and 4500rpm (limiting)

• Sheet metal cage enhances strength and longevity

Applications


• Used for high-performance industrial machinery

• Applied in automation systems requiring reliable motion control

• Suitable for equipment in the electrical sector to handle heavy loads

• Ideal for in the mechanical industry that demand durability

• Utilised in construction machinery where reliability is critical

What type of loads can this bearing support effectively?


This bearing is rated for both static loads of up to 490kN and dynamic loads of 433kN, making it suitable for various load conditions in demanding applications.

How does the tapered bore design benefit installation?


The tapered bore allows for easier alignment and adjustment during installation, providing a secure fit that simplifies the process while enhancing overall performance.

In what ways does the sheet metal cage improve performance?


The sheet metal cage provides strength and stability, allowing the bearing to operate under high load conditions without compromising performance or causing premature wear.

What considerations should be taken into account when mounting this bearing?


It is recommended to follow the specified tightening angle of 150° for the lock nut to ensure proper assembly and optimal performance in machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy