SKF 22220 EK Tapered 1:12 100 mm ID Roller Bearing, 180 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,068.62

(exc. GST)

$1,175.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$1,068.62
6 - 11$1,043.73
12 +$998.08

*price indicative

RS Stock No.:
506-157
Mfr. Part No.:
22220 EK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

100mm

Race Width

46mm

Bore Type

Tapered 1:12

Cage Material

Steel

Static Load Rating

490kN

End Type

Open

Limiting Speed

4500rpm

Series

22220 EK

Standards/Approvals

No

Dynamic Load Rating

433kN

Outside Diameter

180mm

RoHS Status: Exempt

COO (Country of Origin):
SE

SKF Roller Bearing, Spherical, 100mm ID, 180mm OD - 22220EK


Choose this spherical roller bearing from SKF to support heavy loads running in both directions. Its self-aligning design handles misalignment between the shaft and the housing without causing friction or suffering damage. As the unit carries a dynamic load of up to 433kN and a static load up to 490kN at a maximum of 3400rpm, it's ideal for managing very heavy loads and high speeds. This bearing can be used in a modular system, so it lets you create a bespoke setup to suit your needs.

• Open type design means you can grease the bearing without dismantling it

• Steel cage material is corrosion-resistant and withstands the wear and impact experienced in demanding industrial settings

Applications


• Aviation industry

• Automotive production

• Manufacturing facilities

What's the difference between spherical roller bearings and cylindrical roller bearings?


Spherical roller bearings have two rings on their inner raceway to accommodate thrust loads. Cylindrical roller bearings handle limited thrust and are better suited to heavy radial loads at high speeds.

When would I need a tapered bore bearing?


A tapered bore bearing like this one reduces friction, which keeps heat to a minimum. It's an ideal choice when you need to transfer loads evenly while rolling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy