FAG 22219-E1-XL-C3 Z Cylindrical 95 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 312-585
- Mfr. Part No.:
- 22219-E1-XL-C3
- Brand:
- FAG
Subtotal (1 unit)*
$657.28
(exc. GST)
$723.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $657.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 312-585
- Mfr. Part No.:
- 22219-E1-XL-C3
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Race Width | 43mm | |
| Bore Type | Z Cylindrical | |
| Cage Material | Carbon Steel | |
| Series | Spherical roller bearings 222..-E1 | |
| Dynamic Load Rating | 380000N | |
| Outside Diameter | 170mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 415000N | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Standards/Approvals | DIN 635-2, RoHS | |
| Limiting Speed | 4850rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Race Width 43mm | ||
Bore Type Z Cylindrical | ||
Cage Material Carbon Steel | ||
Series Spherical roller bearings 222..-E1 | ||
Dynamic Load Rating 380000N | ||
Outside Diameter 170mm | ||
Internal Clearance C3 | ||
Static Load Rating 415000N | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Standards/Approvals DIN 635-2, RoHS | ||
Limiting Speed 4850rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
- COO (Country of Origin):
- DE
Related links
- FAG 22219-E1-XL-K-C3 K Tapered 95 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL Parallel 95 mm ID Roller Bearing, 170 mm OD
- FAG 22219-E1-XL-K K Tapered 95 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22316-E1-XL-C3 Cylindrical 80 mm ID Spherical Roller Bearing, 170 mm OD
- FAG 22320-E1-XL-C3 Z Cylindrical 100 mm ID Spherical Roller Bearing, 215 mm OD
- FAG NJ219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
- FAG 22319-E1-XL-C3 Cylindrical 95 mm ID Spherical Roller Bearing, 200 mm OD
- FAG NU219-E-XL-M1-C3 95 mm ID Cylindrical Roller Bearing, 170 mm OD
