SKF 22211 EK Tapered 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 207-8434
- Mfr. Part No.:
- 22211 EK
- Brand:
- SKF
Subtotal (1 unit)*
$293.17
(exc. GST)
$322.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.17 |
*price indicative
- RS Stock No.:
- 207-8434
- Mfr. Part No.:
- 22211 EK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Series | SKF Explorer | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 129kN | |
| Outside Diameter | 100mm | |
| Static Load Rating | 127kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Limiting Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Series SKF Explorer | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 129kN | ||
Outside Diameter 100mm | ||
Static Load Rating 127kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Limiting Speed 8500rpm | ||
SKF Roller Bearing, Spherical Bearing Type, 55mm ID, 100mm OD, 25mm Race Width - 22211 EK
Turn to this roller bearing from SKF to keep your machine's revolving parts moving smoothly. The versatile component accommodates axial and radial loads in both directions, so it can handle complex applications. Two rows of symmetrical rollers supported by inner and outer raceways ensure your shafts stay in line for optimal performance. Use the handy relubrication feature to re-grease the bearing as needed and keep your equipment in tip-top shape.
Features & Benefits
• Light weight of 810g to place minimal strain on your equipment
• Dynamic load rating of 129kN and static load rating of 127kN for use in heavy-duty applications
• Sheet metal cage resists corrosion and impact for long service in damp and demanding settings
Applications
• Aviation cargo systems
• Automotive manufacturing
• Medical equipment
• Industrial appliances
How do I choose the right roller bearing?
Make sure that the load-carrying capacity of the bearing meets the demands of your application. You should also check that the inner diameter will accommodate the shaft, and that the bearing can safely reach the rotational speeds your equipment needs.
Related links
- SKF 22211 EK/C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- RS PRO 22211-EK-W33 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF 22211 E/C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22211-E1-XL-K Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF 21311 EK Tapered 55 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2211-2RSK/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2211-2RS/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
