SKF 21313 E/C3 Tappered 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 207-8391
- Mfr. Part No.:
- 21313 E/C3
- Brand:
- SKF
Subtotal (1 unit)*
$693.67
(exc. GST)
$763.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $693.67 |
*price indicative
- RS Stock No.:
- 207-8391
- Mfr. Part No.:
- 21313 E/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Limiting Speed | 6300rpm | |
| Series | SRB | |
| Standards/Approvals | No | |
| Outside Diameter | 140mm | |
| Static Load Rating | 270kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 243kN | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Limiting Speed 6300rpm | ||
Series SRB | ||
Standards/Approvals No | ||
Outside Diameter 140mm | ||
Static Load Rating 270kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 243kN | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- GB
The SKF spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis. The centre point of the sphere in the outer ring raceway is at the bearing axis. It has 65 mm ID and 140 mm OD.
Bearing is of bearing steel
Cylindrical bore type
- RS Stock No. 0506167
- Mfr. Part No. 22213 E
Each
$368.35
- RS Stock No. 0465239
- Mfr. Part No. NU 2313 ECML/C3
Each
$1,937.92
RS Better World
- RS Stock No. 2600529
- Mfr. Part No. NU313-E-XL-TVP2
Each
$385.73
- RS Stock No. 0463078
- Mfr. Part No. NU 313 ECM/C3
Each
$1,375.99
Related links
- SKF 21313 E Tappered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E/C3 Tappered 65 mm ID Roller Bearing, 140 mm OD
- SKF 21313 EK/C3 Tapered 1:12 65 mm ID Roller Bearing, 140 mm OD
- SKF 22216 E/C3 Tappered 80 mm ID Roller Bearing, 140 mm OD
- SKF 21313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
- FAG 21313-E1-XL Parallel 65 mm ID Roller Bearing, 140 mm OD
- RS PRO NU313-E-M6-C3 65 mm ID Roller Bearing, 140 mm OD
- SKF NU 2313 ECML/C3 65 mm ID Roller Bearing, 140 mm OD











