SKF 22212 E/C3 Tappered 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 207-8439
- Mfr. Part No.:
- 22212 E/C3
- Brand:
- SKF
Subtotal (1 unit)*
$320.81
(exc. GST)
$352.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.81 |
*price indicative
- RS Stock No.:
- 207-8439
- Mfr. Part No.:
- 22212 E/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Series | SRB | |
| Limiting Speed | 7500rpm | |
| Dynamic Load Rating | 159kN | |
| Standards/Approvals | No | |
| Outside Diameter | 110mm | |
| Static Load Rating | 166kN | |
| Bearing Material | Steel | |
| Internal Clearance | C3 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Series SRB | ||
Limiting Speed 7500rpm | ||
Dynamic Load Rating 159kN | ||
Standards/Approvals No | ||
Outside Diameter 110mm | ||
Static Load Rating 166kN | ||
Bearing Material Steel | ||
Internal Clearance C3 | ||
Number of Rows 1 | ||
SKF Roller Bearing, 159kN Dynamic Load Rating, 7500RPM Limiting Speed - 22212 E/C3
This roller bearing is designed for high-speed applications while ensuring durability and efficiency. The spherical design allows for self-alignment, making it a suitable option for various industrial settings. Its effective management of dynamic loads highlights its importance in mechanical systems necessitating dependable performance.
Features & Benefits
• Optimised for high speed with a reference speed of 5600r/min
• Capable of supporting heavy loads with a static load rating of 166kN
• Dual-row arrangement improves stability
• Constructed from durable sheet metal for the cage material
• Manages dynamic loads efficiently with a rating of 159kN
• Parallel bore design ensures ease of installation
Applications
• Commonly utilised in automation systems for precise rotation
• Ideal for mechanical equipment that requires self-alignment
• Suitable for heavy machinery to enhance load handling capacities
• Appropriate for electrical applications demanding high speed
What are the maintenance requirements for this product?
Regular lubrication and wear inspections can prolong its lifespan.
Can this be used in high-temperature environments?
It is crucial to evaluate the temperature limits of the lubricant being used.
How does the design affect installation?
The parallel bore design greatly simplifies the installation process.
Is this suitable for both dynamic and static applications?
Yes, it effectively handles both dynamic and static loads.
What precautions should be taken during installation?
Ensuring proper alignment during installation is important to avoid premature wear.
Related links
- SKF 22212 E/C4 Tappered 60 mm ID Roller Bearing, 110 mm OD
- SKF 21312 E/C3 Tappered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22312 E/C3 Tappered 60 mm ID Roller Bearing, 130 mm OD
- SKF 22212 E Parallel 60 mm ID Spherical Roller Bearing, 110 mm OD
- SKF 22222 E/C3 Tappered 110 mm ID Roller Bearing, 200 mm OD
- SKF 22212 EK/C3 Tapered 60 mm ID Roller Bearing, 110 mm OD
- RS PRO 22212-E-W33 Parallel 60 mm ID Roller Bearing, 110 mm OD
- SKF 22212 EK Tapered 60 mm ID Roller Bearing, 110 mm OD
