IKO Nippon Thompson TAFI71712 7 mm ID Roller Bearing Needle, 17 mm OD
- RS Stock No.:
- 198-9190
- Mfr. Part No.:
- TAFI71712
- Brand:
- IKO Nippon Thompson
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.51
(exc. GST)
$30.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $27.51 |
| 25 - 49 | $27.10 |
| 50 + | $26.87 |
*price indicative
- RS Stock No.:
- 198-9190
- Mfr. Part No.:
- TAFI71712
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 7mm | |
| Race Width | 12mm | |
| Bore Type | Parallel | |
| Outside Diameter | 17mm | |
| Maximum Speed - Grease | 24000rpm | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 40000rpm | |
| Dynamic Load Rating | 5.88kN | |
| Static Load Rating | 5.97kN | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 7mm | ||
Race Width 12mm | ||
Bore Type Parallel | ||
Outside Diameter 17mm | ||
Maximum Speed - Grease 24000rpm | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 40000rpm | ||
Dynamic Load Rating 5.88kN | ||
Static Load Rating 5.97kN | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP



Needle Roller Bearing with Inner Ring
May be used with or without inner ring, depending on shaft finish and hardness
Space saving design
High load carrying capacity
Related links
- INA NK10/12-TV-XL 10 mm ID Roller Bearing Needle, 17 mm OD
- SKF NK 10/16 TN 10 mm ID Roller Bearing Needle, 17 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
- IKO Nippon Thompson TLA1512Z 15 mm ID Roller Bearing Needle, 21 mm OD
- IKO Nippon Thompson TLA1012Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson NTB90120AS 90 mm ID Roller Bearing Needle, 120 mm OD
- IKO Nippon Thompson TLA59Z 5 mm ID Roller Bearing Needle, 9 mm OD
