IKO Nippon Thompson NTB90120AS 90 mm ID Roller Bearing Needle, 120 mm OD
- RS Stock No.:
- 199-9806
- Mfr. Part No.:
- NTB90120AS
- Brand:
- IKO Nippon Thompson
Get a bulk buy discount
Add 5 more to save $10.45
View bulk pricing optionsSubtotal (1 unit)*
$75.20
(exc. GST)
$82.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $75.20 | - |
| 5 - 9 | $73.11 | $10.45 |
| 10 + | $71.15 | $40.50 |
*price indicative
- RS Stock No.:
- 199-9806
- Mfr. Part No.:
- NTB90120AS
- Brand:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 6.5mm | |
| Bore Type | Parallel | |
| Cage Material | Copper Alloy | |
| Standards/Approvals | JIS B 1514-2-3, JIS B 1506 Class 2, JIS B 1506 Class 3 | |
| Outside Diameter | 120mm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 6.5mm | ||
Bore Type Parallel | ||
Cage Material Copper Alloy | ||
Standards/Approvals JIS B 1514-2-3, JIS B 1506 Class 2, JIS B 1506 Class 3 | ||
Outside Diameter 120mm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- JP
The Iko Nippon Thompson 90x120x17mm thrust needle roller bearing. These bearings consist of a cage made from a steel plate, which is precisely press formed and surface hardened and needle roller with a diameter variation within 2μm. They have a rigid structure and a high lubricant-retaining capacity.
High-pressure pump
High accuracy
High speed and under fluctuating heavy load
Drive mechanism for automobile
Related links
- SKF AXK 90120 90 mm ID Roller Bearing Needle, 120 mm OD
- SKF NKI 90/36 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- SKF NKI 90/26 90 mm ID Roller Bearing Needle Roller, 120 mm OD
- INA NK100/36-XL 120 mm ID Roller Bearing Needle, 120 mm OD
- INA NK100/26-XL 120 mm ID Roller Bearing Needle, 120 mm OD
- SKF NK 100/26 100 mm ID Roller Bearing Needle, 120 mm OD
- IKO Nippon Thompson TLA1010Z 10 mm ID Roller Bearing Needle, 14 mm OD
- IKO Nippon Thompson TLA69Z 6 mm ID Roller Bearing Needle, 10 mm OD
