SKF NU 2311 ECML/C3 55 mm ID Roller Bearing, 120 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,110.70

(exc. GST)

$1,221.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$1,110.70
13 - 24$1,088.92
25 +$1,059.34

*price indicative

RS Stock No.:
195-9703
Mfr. Part No.:
NU 2311 ECML/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

43mm

Bore Type

Parallel

Cage Material

Brass

Limiting Speed

11000rpm

Standards/Approvals

No

Dynamic Load Rating

232kN

Series

2311

Static Load Rating

232kN

End Type

Open

Outside Diameter

120mm

RoHS Status: Exempt

COO (Country of Origin):
DE
SKF 55MM CYLINDRICAL ROLLER BEARING, WIT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy