SKF NJ 2311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 195-9698
- Mfr. Part No.:
- NJ 2311 ECP/C3
- Brand:
- SKF
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$543.21
(exc. GST)
$597.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $543.21 | - |
| 13 - 24 | $535.76 | 1% |
| 25 + | $525.60 | 3% |
*price indicative
- RS Stock No.:
- 195-9698
- Mfr. Part No.:
- NJ 2311 ECP/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 43mm | |
| Bore Type | Cylindrical | |
| Series | NJ 2311 ECP | |
| Number of Rows | 1 | |
| Static Load Rating | 232kN | |
| Outside Diameter | 120mm | |
| Dynamic Load Rating | 232kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 7000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 43mm | ||
Bore Type Cylindrical | ||
Series NJ 2311 ECP | ||
Number of Rows 1 | ||
Static Load Rating 232kN | ||
Outside Diameter 120mm | ||
Dynamic Load Rating 232kN | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 7000rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Single row cylindrical roller bearings
SKF single row cylindrical roller bearings are available in many designs, series and sizes.
Features:
C3 Clearance on this model.
High load carrying capacity
High stiffness
Accommodate axial displacement
Except for bearings with flanges on both the inner and outer rings.
Low friction
The open flange design,
together with the roller end design and surface finish, promote lubricant film formation resulting in lower friction and higher axial load carrying capability.
Long service life
The logarithmic roller profile reduces edge stresses at the roller/raceway contact and sensitivity to misalignment and shaft deflection.
Enhanced operational reliability
The surface finish on the contact surfaces of the rollers and raceways supports the formation of a hydrodynamic lubricant film.
Separable and interchangeable
The separable components of SKF cylindrical roller bearings are interchangeable. This facilitates mounting and dismounting, as well as maintenance inspections.
Related links
- SKF NJ 2311 ECP/C4 55 mm ID Roller Bearing, 120 mm OD
- SKF NU 2311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2311 ECP 55 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF NJ 2311 ECML/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 311 ECP/C3 55 mm ID Roller Bearing, 120 mm OD
- SKF NJ 2211 ECP/C3 55 mm ID Cylindrical Roller Bearing, 100 mm OD
- SKF NU 2311 ECML/C3 55 mm ID Roller Bearing, 12 mm OD
- SKF NJ 311 ECP/C4 55 mm ID Roller Bearing, 12 mm OD
